Part Details for MTCDT-247A-868-EU-GB by Multi-Tech Systems Inc
Overview of MTCDT-247A-868-EU-GB by Multi-Tech Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCDT-247A-868-EU-GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591-1329-ND
|
DigiKey | PROGRAMMABLE GATEWAY W/MTAC- Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$723.2610 / $762.7100 | Buy Now |
DISTI #
MTCDT-247A-868-EU-GB
|
Avnet Americas | Ethernet Only mPower Programmable Gateway 8-Channel 868MHz GNSS+Wi-Fi/BT with EU/UK Accessory Kit - Bulk (Alt: MTCDT-247A-868-EU-GB) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$651.0000 | Buy Now |
DISTI #
125-MTCDT247A868EUGB
|
Mouser Electronics | Gateways Ethernet Only mPower Programmable Gateway, 8-channel w/MTAC-LORA-H-868 mCard, GNSS+Wi-Fi/BT and EU/GB Accessory Kit | 0 |
|
$651.4900 / $687.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$635.1300 | Buy Now |
|
Symmetry Electronics | AEP Programmable Gateway w/MTAC-LORA-H-868 mCard, GNSS+Wi-Fi/BT w/EU/UK Accessory Kit Min Qty: 1 | 0 |
|
$651.0000 | Buy Now |