Part Details for MTCPK2RJC22PP by TE Connectivity
Overview of MTCPK2RJC22PP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCPK2RJC22PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6361
|
Newark | Mtcpk2Rjc22Pp |Raychem Te Connectivity MTCPK2RJC22PP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$773.6900 / $799.2700 | Buy Now |
DISTI #
A139096-ND
|
DigiKey | MTCPK2RJC22PP Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
10 In Stock |
|
$799.2600 | Buy Now |
DISTI #
966294-000
|
Avnet Americas | MTCPK2RJC22PP - Bulk (Alt: 966294-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-MTCPK2RJC22PP
|
Mouser Electronics | Rectangular MIL Spec Connectors Connector Kit RoHS: Not Compliant | 0 |
|
$799.2600 | Order Now |
|
Onlinecomponents.com | MTCPK2RJC22PP | 0 |
|
$767.6100 / $1,918.2300 | Buy Now |
DISTI #
966294-000
|
TTI | Rectangular MIL Spec Connectors Connector Kit RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$796.8100 / $812.7600 | Buy Now |
DISTI #
966294-000
|
Avnet Americas | MTCPK2RJC22PP - Bulk (Alt: 966294-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCMTCPK2RJC22PP
|
Interstate Connecting Components | 1 |
|
$940.3089 | Buy Now | |
DISTI #
000000000002277057
|
Sager | Rectangular MIL Spec Connectors Connector Kit Min Qty: 1 | 0 |
|
$839.2200 / $932.4700 | Buy Now |
|
Master Electronics | MTCPK2RJC22PP | 0 |
|
$767.6100 / $1,918.2300 | Buy Now |
Part Details for MTCPK2RJC22PP
MTCPK2RJC22PP CAD Models
MTCPK2RJC22PP Part Data Attributes:
|
MTCPK2RJC22PP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCPK2RJC22PP
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |