Part Details for MTCPK2RJC66SS by TE Connectivity
Overview of MTCPK2RJC66SS by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MTCPK2RJC66SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6368
|
Newark | Mtcpk2Rjc66Ss |Raychem Te Connectivity MTCPK2RJC66SS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$763.9100 | Buy Now |
DISTI #
MTCPK2RJC66SS-ND
|
DigiKey | MTCPK2RJC66SS Min Qty: 25 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$838.5008 | Buy Now |
|
Onlinecomponents.com | MTCPK2RJC66SS | 0 |
|
$789.6600 / $2,096.9200 | Buy Now |
DISTI #
531120-000
|
TTI | Rectangular MIL Spec Connectors MTCPK2RJC66SS RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$777.6000 | Buy Now |
DISTI #
RYCMTCPK2RJC66SS
|
Interstate Connecting Components | MTCPK2RJC66SS | 0 |
|
Buy Now | |
DISTI #
000000000002277064
|
Sager | Rectangular MIL Spec Connectors MTCPK2RJC66SS Min Qty: 1 | 0 |
|
$828.6200 / $920.6900 | Buy Now |
|
Master Electronics | MTCPK2RJC66SS | 0 |
|
$789.6600 / $2,096.9200 | Buy Now |
Part Details for MTCPK2RJC66SS
MTCPK2RJC66SS CAD Models
MTCPK2RJC66SS Part Data Attributes:
|
MTCPK2RJC66SS
TE Connectivity
Buy Now
|
Compare Parts:
MTCPK2RJC66SS
TE Connectivity
Connector Accessory, 0.065in Min Cable Dia, 0.109in Max Cable Dia
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.109 inch | |
Cable Entry-Min | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | ALUMINUM ALLOY/POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |