Part Details for MTCPQKT1P2PGAA by TE Connectivity
Overview of MTCPQKT1P2PGAA by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCPQKT1P2PGAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3859
|
Newark | Rectangular Mil Spec Connectors Mtcpqkt1P2Pgaa |Raychem Te Connectivity MTCPQKT1P2PGAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$662.7500 | Buy Now |
DISTI #
A139097-ND
|
DigiKey | I/O CONN Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
30 In Stock |
|
$618.7970 / $667.7700 | Buy Now |
DISTI #
571-MTCPQKT1P2PGAA
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCPQKT1P2PGAA RoHS: Compliant | 0 |
|
$637.3500 | Order Now |
|
Onlinecomponents.com | Conn Rectangular SKT 20 POS Crimp ST Cable Mount RoHS: Compliant |
1 Partner Stock |
|
$634.2500 / $687.7900 | Buy Now |
DISTI #
16874716
|
Verical | Conn Rectangular SKT 20 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$637.6300 | Buy Now |
DISTI #
RYCMTCPQKT1P2PGAA
|
Interstate Connecting Components | MTCPQKT1P2PGAA | 0 |
|
Buy Now | |
DISTI #
RYCA75131-000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCA75131-000 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity MTCPQKT1P2PGAA
|
PEI Genesis | MTCPQKT1P2PGAA | 1 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular SKT 20 POS Crimp ST Cable Mount RoHS: Compliant |
1 Partner Stock |
|
$634.2500 / $687.7900 | Buy Now |
Part Details for MTCPQKT1P2PGAA
MTCPQKT1P2PGAA CAD Models
MTCPQKT1P2PGAA Part Data Attributes
|
MTCPQKT1P2PGAA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCPQKT1P2PGAA
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | AA | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTCPQKT1P2PGAA
This table gives cross-reference parts and alternative options found for MTCPQKT1P2PGAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCPQKT1P2PGAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1827875-0 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | MTCPQKT1P2PGAA vs 1-1827875-0 |
1376137-1 | (1376137-1) DYNAMIC D2100 HDR H ASSY 20P X | TE Connectivity | MTCPQKT1P2PGAA vs 1376137-1 |