Part Details for MTDOT-868-X1-UFL-1 by Multi-Tech Systems Inc
Overview of MTDOT-868-X1-UFL-1 by Multi-Tech Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTDOT-868-X1-UFL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTDOT-868-X1-UFL-1-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ U.FL SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2942 / $54.6300 | Buy Now |
DISTI #
MTDOT-868-X1-UFL-1
|
Avnet Americas | RF Module 868MHz 24-Pin Box - Bulk (Alt: MTDOT-868-X1-UFL-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2000 | Buy Now |
DISTI #
125-MTDOT868X1UFL1
|
Mouser Electronics | Zigbee Modules - 802.15.4 868 MHz X1 LoRa UFL (1 Pk) | 0 |
|
$46.9100 / $52.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$39.5800 | Buy Now |
|
Symmetry Electronics | 868 MHz XBee LoRa UFL (1 Pk) Min Qty: 1 | 0 |
|
$38.6800 | Buy Now |