Part Details for MTE6114N5 by Marktech Optoelectronics
Overview of MTE6114N5 by Marktech Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MTE6114N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
193-MTE6114N5
|
Mouser Electronics | Infrared Emitters SWIR Emitter 1450nm RoHS: Compliant | 348 |
|
$7.0800 / $12.8800 | Buy Now |
Part Details for MTE6114N5
MTE6114N5 CAD Models
MTE6114N5 Part Data Attributes:
|
MTE6114N5
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE6114N5
Marktech Optoelectronics
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-09-18 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 0.9 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 7.5 mW | |
Peak Wavelength | 1460 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 100 m | |
Surface Mount | NO | |
Viewing Angle | 10 deg |