-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1100-ND
|
DigiKey | EMITTER IR 860NM 100MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12771 In Stock |
|
$2.0375 / $3.4400 | Buy Now |
DISTI #
193-MTE8600N2
|
Mouser Electronics | Infrared Emitters Infrared LED 850nm RoHS: Compliant | 691 |
|
$2.0300 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTE8600N2
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE8600N2
Marktech Optoelectronics
Infrared LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 18 mW | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | NO | |
Viewing Angle | 110 deg |