Part Details for MTF206S04 by TE Connectivity
Overview of MTF206S04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTF206S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3015
|
Newark | Mtf206S04=Green Series |Alcoswitch Te Connectivity MTF206S04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $14.2400 | Buy Now |
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
TE Connectivity MTF206S04
|
PEI Genesis | ALCOSWITCH TOGGLE | 0 |
|
Buy Now | |
DISTI #
000000000002660023
|
Sager | Toggle Switches DP (ON)-OFF-(ON) LUG | 0 |
|
Buy Now |