Part Details for MTFC64GBCAQTC-IT by Micron Technology Inc
Overview of MTFC64GBCAQTC-IT by Micron Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFC64GBCAQTC-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2436
|
Newark | Flash Memory, 64Gb, -40 To 95Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:64G X 8Bit, Interfaces:-, Ic Case/Package:Lfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC64GBCAQTC-IT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$23.2200 / $27.4200 | Buy Now |
DISTI #
557-MTFC64GBCAQTC-IT-ND
|
DigiKey | MM20F EMMC 512GBIT 153/196 LFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5 In Stock |
|
$24.8040 / $32.9400 | Buy Now |
DISTI #
MTFC64GBCAQTC-IT
|
Avnet Americas | Flash Card 64G-bytes 2.7V to 3.6V NAND Flash 153-Pin VFBGA - Trays (Alt: MTFC64GBCAQTC-IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$22.0968 / $25.3044 | Buy Now |
DISTI #
67AK2436
|
Avnet Americas | Flash Card 64G-bytes 2.7V to 3.6V NAND Flash 153-Pin VFBGA - Bulk (Alt: 67AK2436) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 359 Partner Stock |
|
$27.1100 / $30.8400 | Buy Now |
DISTI #
340-707305-TRAY
|
Mouser Electronics | eMMC eMMC 512Gbit 153/196 LFBGA IT RoHS: Compliant | 194 |
|
$24.0800 / $31.9700 | Buy Now |
DISTI #
V36:1790_27384577
|
Arrow Electronics | e.MMC Memory Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2324 | Americas - 1470 |
|
$36.2000 | Buy Now |
DISTI #
78829334
|
Verical | e.MMC Memory Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 1470 |
|
$36.2000 | Buy Now |
DISTI #
MTFC64GBCAQTC-IT
|
Avnet Americas | Flash Card 64G-bytes 2.7V to 3.6V NAND Flash 153-Pin VFBGA - Trays (Alt: MTFC64GBCAQTC-IT) RoHS: Compliant Min Qty: 1520 Package Multiple: 1520 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$22.0968 / $25.3044 | Buy Now |
DISTI #
67AK2436
|
Avnet Americas | Flash Card 64G-bytes 2.7V to 3.6V NAND Flash 153-Pin VFBGA - Bulk (Alt: 67AK2436) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 359 Partner Stock |
|
$27.1100 / $30.8400 | Buy Now |
DISTI #
MTFC64GBCAQTC-IT
|
Avnet Asia | Flash Card 64G-bytes 2.7V to 3.6V NAND Flash 153-Pin VFBGA (Alt: MTFC64GBCAQTC-IT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
$20.9647 / $35.6400 | Buy Now |