Part Details for MTFDDAK480MBP-1AN1ZABYY by Micron Technology Inc
Overview of MTFDDAK480MBP-1AN1ZABYY by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MTFDDAK480MBP-1AN1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ |
Part Details for MTFDDAK480MBP-1AN1ZABYY
MTFDDAK480MBP-1AN1ZABYY CAD Models
MTFDDAK480MBP-1AN1ZABYY Part Data Attributes
|
MTFDDAK480MBP-1AN1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK480MBP-1AN1ZABYY
Micron Technology Inc
Flash, PACKAGE-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | PACKAGE-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | LENGTH_MAX | |
JESD-30 Code | R-XSMA-X22 | |
Length | 100.5 mm | |
Memory Density | 4123168604160 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 515396075520 words | |
Number of Words Code | 480000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 480GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 69.85 mm |