Part Details for MTFDHBL128TDQ-1AT12ATYY by Micron Technology Inc
Overview of MTFDHBL128TDQ-1AT12ATYY by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MTFDHBL128TDQ-1AT12ATYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTFDHBL128TDQ-1AT12ATYY-ND
|
DigiKey | SSD 128GB BGA TLC NVME Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
52 In Stock |
|
$86.9561 / $100.8800 | Buy Now |
DISTI #
MTFDHBL128TDQ-1AT1
|
Avnet Americas | Solid State Drive AES/Opal 2.0 128GB FLASH - NAND 60TBW BGA - Trays (Alt: MTFDHBL128TDQ-1AT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$68.6250 / $81.5625 | Buy Now |
DISTI #
340-405332-TRAY
|
Mouser Electronics | Solid State Drives - SSD 128 GB - 3.3 V RoHS: Compliant | 39 |
|
$86.9500 / $100.8800 | Buy Now |
DISTI #
MTFDHBL128TDQ-1AT1
|
Avnet Americas | Solid State Drive AES/Opal 2.0 128GB FLASH - NAND 60TBW BGA - Trays (Alt: MTFDHBL128TDQ-1AT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$68.6250 / $81.5625 | Buy Now |
DISTI #
MTFDHBL128TDQ-1AT1
|
Avnet Americas | Solid State Drive AES/Opal 2.0 128GB FLASH - NAND 60TBW BGA - Trays (Alt: MTFDHBL128TDQ-1AT1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$68.6250 / $81.5625 | Buy Now |
DISTI #
MTFDHBL128TDQ-1AT12ATYY
|
Avnet Asia | Solid State Drive AES/Opal 2.0 128GB FLASH - NAND 60TBW BGA (Alt: MTFDHBL128TDQ-1AT12ATYY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$66.1765 / $74.0132 | Buy Now |
DISTI #
MTFDHBL128TDQ-1AT12ATYY
|
Avnet Silica | Solid State Drive AES/Opal 2.0 128GB FLASH - NAND 60TBW BGA (Alt: MTFDHBL128TDQ-1AT12ATYY) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for MTFDHBL128TDQ-1AT12ATYY
MTFDHBL128TDQ-1AT12ATYY CAD Models
MTFDHBL128TDQ-1AT12ATYY Part Data Attributes
|
MTFDHBL128TDQ-1AT12ATYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHBL128TDQ-1AT12ATYY
Micron Technology Inc
Memory Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-XBGA-B | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | TLC NAND TYPE |