Part Details for MTI14-187Q by 3M Interconnect
Overview of MTI14-187Q by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTI14-187Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2820
|
Newark | Terminal, Male Disconnect, 0.187", Crimp, Blue, Product Range:Highland Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Insulator Colour:Bluerohs Compliant: Yes |3M MTI14-187Q Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$24.9800 | Buy Now |
DISTI #
3M161888-ND
|
DigiKey | MALE DISCON NYLON HIGHLAND 1=1PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
250 In Stock |
|
$0.6837 / $1.3700 | Buy Now |
DISTI #
517-MTI14-187Q
|
Mouser Electronics | Terminals MALE DISCNCT NYL INS HIGHLAND BAG, 25/BA RoHS: Compliant | 0 |
|
$14.3500 / $20.9300 | Order Now |