Part Details for MTI14-250Q (ALTERNATE: 51128600245) by 3M
Overview of MTI14-250Q (ALTERNATE: 51128600245) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTI14-250Q (ALTERNATE: 51128600245)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70233894
|
RS | Terminal 16 to 14 AWG ETP Copper Male 0.250 in. W x 0.032 in. T 0.085 in. | 3M MTI14-250Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Package | 11 |
|
$10.6400 / $13.8200 | Buy Now |