Part Details for MTI14-250Q by 3M Interconnect
Overview of MTI14-250Q by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTI14-250Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2821
|
Newark | Terminal, Male Disconnect, 0.25", Crimp, Blue, Product Range:Highland Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Insulator Colour:Blue Rohs Compliant: Yes |3M MTI14-250Q Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 1 |
|
$13.4800 | Buy Now |
DISTI #
3M157478-ND
|
DigiKey | MALE DISCON NYLON INS HIGHLAND Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1692 In Stock |
|
$0.3689 / $0.7400 | Buy Now |
DISTI #
94T2821
|
Avnet Americas | 80611602857 MTI14-250Q MALE DISCONNECT FULLY NYLON INS HIGHL - Boxed Product (Development Kits) (Alt: 94T2821) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Box | 16 Partner Stock |
|
$13.2200 | Buy Now |
DISTI #
517-MTI14-250Q
|
Mouser Electronics | Terminals MALE DISCNCT NYL INS HIGHLAND BAG, 25/BAG RoHS: Compliant | 5 |
|
$9.3200 / $13.4500 | Buy Now |
DISTI #
MMM7000133668
|
Heilind Electronics | 7000133668 80611602857 MALE DISCONNECT FULLY NYLON IN | Americas - 0 in Stock |
|
$9.8398 / $12.5950 | Buy Now |
|
Quest Components | 20 |
|
$0.6720 / $0.8400 | Buy Now |