Part Details for MTI18-187Q by 3M Interconnect
Overview of MTI18-187Q by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTI18-187Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2822
|
Newark | Terminal, Male Disconnect, 0.187", Crimp, Red, Product Range:Highland Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Insulator Colour:Red Rohs Compliant: Yes |3M MTI18-187Q Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$13.4800 | Buy Now |
DISTI #
3M157479-ND
|
DigiKey | MALE DISCON NYLON INS HIGHLAND Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
800 In Stock |
|
$0.3689 / $0.7400 | Buy Now |
DISTI #
517-MTI18-187Q
|
Mouser Electronics | Terminals MALE DISCNCT NYL INS HIGHLAND BAG, 25/BA RoHS: Compliant | 6 |
|
$9.6600 / $12.9300 | Buy Now |
DISTI #
MMM7010350243
|
Heilind Electronics | 7010350243 80611602865 ML DISC NYL FULL HIGHLAND BG | Americas - 1 in Stock |
|
$9.8398 / $12.5950 | Buy Now |
DISTI #
MMM7010350243
|
Interstate Connecting Components | 7010350243 80611602865 ML DISC NYL FULL HIGHLAND BG | 1 |
|
$9.8398 / $12.5950 | Buy Now |