Part Details for MTL 306 D by knitter-switch
Overview of MTL 306 D by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTL 306 D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MTL306D-ND
|
DigiKey | SWITCH TOGGLE 3-POLE ON - ON Min Qty: 500 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4584 | Buy Now |
DISTI #
60614266
|
Verical | Switch Toggle ON ON 3PDT Locking Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads Min Qty: 3 Package Multiple: 1 | Americas - 66 |
|
$10.5500 / $10.8250 | Buy Now |
DISTI #
MTL306D
|
TME | Switch: toggle, Pos: 2, 3PDT, ON-ON, 6A/125VAC, 6A/6VDC, -45÷140°C Min Qty: 1 | 6 |
|
$12.5500 / $20.1500 | Buy Now |
Part Details for MTL 306 D
MTL 306 D CAD Models
MTL 306 D Part Data Attributes
|
MTL 306 D
knitter-switch
Buy Now
|
Compare Parts:
MTL 306 D
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |