Part Details for MTL206N (ALTERNATE: 3-1437559-7) by TE Connectivity
Overview of MTL206N (ALTERNATE: 3-1437559-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTL206N (ALTERNATE: 3-1437559-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70155992
|
RS | Switch, Toggle(locking), Panel Mnt, 6 A, 125 VAC, DPDT, On-None-On, Solder/QC | TE Connectivity MTL206N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 113 |
|
$25.4300 / $33.0300 | Buy Now |