Part Details for MTL306D by TE Connectivity
Overview of MTL306D by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTL306D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1317-ND
|
DigiKey | SWITCH TOGGLE 3PDT 6A 125V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
52 In Stock |
|
$28.3386 / $39.0900 | Buy Now |
DISTI #
61F990
|
Avnet Americas | Switch Toggle ON None ON 3PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 61F990) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 2 Days Container: Bulk | 6 Partner Stock |
|
$34.6600 / $40.8300 | Buy Now |
DISTI #
4-1437559-2
|
Avnet Americas | Switch Toggle ON None ON 3PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 4-1437559-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$24.1668 / $29.0820 | Buy Now |
DISTI #
506-MTL306D
|
Mouser Electronics | Toggle Switches 3PDT ON-NONE-ON RoHS: Compliant | 62 |
|
$28.3300 / $34.4600 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON 3PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant |
227 In Stock |
|
$23.1100 / $34.5700 | Buy Now |
DISTI #
16506047
|
Verical | Switch Toggle ON None ON 3PDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 225 |
|
$27.1400 / $29.3100 | Buy Now |
|
Quest Components | Toggle Switch, Straight, 3pdt, On-on, Solder Terminal, Locking Lever | 10 |
|
$23.9363 | Buy Now |
DISTI #
4-1437559-2
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 166 In Stock |
|
$24.5500 / $36.9600 | Buy Now |
DISTI #
4-1437559-2
|
TME | Switch: toggle, Pos: 2, 3PDT, ON-ON, 3A/250VAC, 4A/28VDC, -20÷80°C Min Qty: 4 | 0 |
|
$37.6100 | RFQ |
DISTI #
AMP4-1437559-2
|
Interstate Connecting Components | MTL306D=(MSTL) SW TOG LOCKING | 0 |
|
$26.2008 / $30.5676 | Buy Now |
Part Details for MTL306D
MTL306D CAD Models
MTL306D Part Data Attributes:
|
MTL306D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTL306D
TE Connectivity
TOGGLE SWITCH, 3PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | MINIATURE LOCK | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 13.5 mm | |
Body Length or Diameter | 17.8 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |