Part Details for MTLW-103-05-T-S-217 by Samtec Inc
Overview of MTLW-103-05-T-S-217 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-103-05-T-S-217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W8211
|
Newark | Header, 2.54 Mm, Through Hole, 3 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-103-05-T-S-217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1661 |
|
$0.1730 / $0.4290 | Buy Now |
DISTI #
612-MTLW-103-05-T-S-217-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6100 | Buy Now |
DISTI #
MTLW-103-05-T-S-21
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-103-05-T-S-21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1661 Factory Stock |
|
$0.1900 / $0.4700 | Buy Now |
DISTI #
200-MTLW10305TS217
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1300 / $0.4700 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1348 / $0.3895 | Buy Now |
|
Powell Electronics | .100" Low Profile Variable Post Height T Min Qty: 1 | 1096 |
|
$0.1900 / $0.4700 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1348 / $0.3895 | Buy Now |
DISTI #
5cd90371cd7c1c4c385810d6
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1661 |
|
$0.1300 / $0.4700 | Buy Now |
Part Details for MTLW-103-05-T-S-217
MTLW-103-05-T-S-217 CAD Models
MTLW-103-05-T-S-217 Part Data Attributes
|
MTLW-103-05-T-S-217
Samtec Inc
Buy Now
|
Compare Parts:
MTLW-103-05-T-S-217
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |