-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21W7629
|
Newark | Header, 2 Mm, Through Hole, 64 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-116-08-G-Q-170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 202 |
|
$7.4200 / $12.2700 | Buy Now |
DISTI #
612-MTMM-116-08-G-Q-170-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3300 | Buy Now |
DISTI #
MTMM-116-08-G-Q-17
|
Avnet Americas | Conn Unshrouded Header HDR 64 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-116-08-G-Q-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 202 Factory Stock |
|
$7.2700 / $11.7000 | Buy Now |
DISTI #
200-MTMM11608GQ170
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.9600 / $11.7000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.9600 / $11.7000 | Buy Now |
DISTI #
MTMM-116-08-G-Q-17
|
Avnet Americas | Conn Unshrouded Header HDR 64 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-116-08-G-Q-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 202 Factory Stock |
|
$7.2700 / $11.7000 | Buy Now |
DISTI #
MTMM-116-08-G-Q-17
|
Avnet Americas | Conn Unshrouded Header HDR 64 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-116-08-G-Q-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 202 Factory Stock |
|
$7.2700 / $11.7000 | Buy Now |
|
Powell Electronics | Variable Post Heig Min Qty: 1 | 121 |
|
$7.2700 / $11.7000 | Buy Now |
DISTI #
000000000000711871
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 202 |
|
$6.4100 / $11.7000 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.9600 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTMM-116-08-G-Q-170
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-116-08-G-Q-170
Samtec Inc
Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.315 inch | |
Body Depth | 0.059 inch | |
Body Length | 1.259 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
This table gives cross-reference parts and alternative options found for MTMM-116-08-G-Q-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-116-08-G-Q-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-116-13-G-Q-070 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-13-G-Q-070 |
MTMM-116-04-L-Q-038 | Board Connector, 64 Contact(s), 4 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-04-L-Q-038 |
MTMM-116-02-S-Q-003 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-02-S-Q-003 |
MTMM-116-14-T-Q-600 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-14-T-Q-600 |
MTMM-116-09-S-Q-380 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-09-S-Q-380 |
MTMM-116-07-T-Q-197 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-07-T-Q-197 |
MTMM-116-05-S-Q-175 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-05-S-Q-175 |
MTMM-116-03-G-Q-000 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-03-G-Q-000 |
MTMM-116-08-G-Q-280 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-08-G-Q-280 |
MTMM-116-07-F-Q-270 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-116-08-G-Q-170 vs MTMM-116-07-F-Q-270 |