Part Details for MTMM-139-08-G-Q-170 by Samtec Inc
Overview of MTMM-139-08-G-Q-170 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-139-08-G-Q-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22W7865
|
Newark | Header, 2 Mm, Through Hole, 156 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:156Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-139-08-G-Q-170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$18.0800 / $25.1200 | Buy Now |
DISTI #
612-MTMM-139-08-G-Q-170-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4500 | Buy Now |
DISTI #
MTMM-139-08-G-Q-17
|
Avnet Americas | Conn Unshrouded Header HDR 156 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-139-08-G-Q-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 Factory Stock |
|
$17.7100 / $27.0100 | Buy Now |
DISTI #
200-MTMM13908GQ170
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$7.2300 / $27.0100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$7.2300 / $27.0100 | Buy Now |
DISTI #
MTMM-139-08-G-Q-17
|
Avnet Americas | Conn Unshrouded Header HDR 156 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-139-08-G-Q-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 Factory Stock |
|
$17.7100 / $27.0100 | Buy Now |
DISTI #
MTMM-139-08-G-Q-17
|
Avnet Americas | Conn Unshrouded Header HDR 156 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-139-08-G-Q-17) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 Factory Stock |
|
$17.7100 / $27.0100 | Buy Now |
|
Powell Electronics | Variable Post Heig Min Qty: 1 | 42 |
|
$17.7100 / $27.0100 | Buy Now |
DISTI #
000000000000711873
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 70 |
|
$15.6200 / $27.0100 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$7.2300 / $27.0100 | Buy Now |
Part Details for MTMM-139-08-G-Q-170
MTMM-139-08-G-Q-170 CAD Models
MTMM-139-08-G-Q-170 Part Data Attributes
|
MTMM-139-08-G-Q-170
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-139-08-G-Q-170
Samtec Inc
Board Connector, 156 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.059 inch | |
Body Length | 3.069 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 |