Part Details for MTMS-110-52-T-D-000-006 by Samtec Inc
Overview of MTMS-110-52-T-D-000-006 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-110-52-T-D-000-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC4362
|
Newark | Header, 20 Contacts, 2 Rows, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Mtms Series Rohs Compliant: Yes |Samtec MTMS-110-52-T-D-000-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$1.1500 / $2.3800 | Buy Now |
DISTI #
612-MTMS-110-52-T-D-000-006-ND
|
DigiKey | CONN HDR .050" 20POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7000 | Buy Now |
DISTI #
MTMS-110-52-T-D-00
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, MTMS Series - Rail/Tube (Alt: MTMS-110-52-T-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 153 Factory Stock |
|
$1.1400 / $2.3000 | Buy Now |
DISTI #
200-MTMS11052TD0006
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" Variable Post Height Micro Terminal Strip | 0 |
|
$0.6900 / $2.3000 | Order Now |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.9180 / $2.1070 | Buy Now |
|
Powell Electronics | .050" x .100" Variable Post Height Micro Min Qty: 1 | 101 |
|
$1.1400 / $2.3000 | Buy Now |
DISTI #
000000000005906042
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip Min Qty: 1 | 153 |
|
$1.0500 / $2.3000 | Buy Now |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.9180 / $2.1070 | Buy Now |
DISTI #
5cd9073ecd7c1c4c385cc932
|
Samtec | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 153 |
|
$0.6900 / $2.3000 | Buy Now |
Part Details for MTMS-110-52-T-D-000-006
MTMS-110-52-T-D-000-006 CAD Models
MTMS-110-52-T-D-000-006 Part Data Attributes
|
MTMS-110-52-T-D-000-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-110-52-T-D-000-006
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for MTMS-110-52-T-D-000-006
This table gives cross-reference parts and alternative options found for MTMS-110-52-T-D-000-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-110-52-T-D-000-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54112-805191250LF | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | MTMS-110-52-T-D-000-006 vs 54112-805191250LF |
54112-806191250LF | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MTMS-110-52-T-D-000-006 vs 54112-806191250LF |
54112-403191250LF | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MTMS-110-52-T-D-000-006 vs 54112-403191250LF |
54112-416-19-1250 | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MTMS-110-52-T-D-000-006 vs 54112-416-19-1250 |
54112-407191250LF | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | MTMS-110-52-T-D-000-006 vs 54112-407191250LF |
54112-410-19-1250 | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | MTMS-110-52-T-D-000-006 vs 54112-410-19-1250 |
54112-413191250LF | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MTMS-110-52-T-D-000-006 vs 54112-413191250LF |
54112-805-19-1250 | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MTMS-110-52-T-D-000-006 vs 54112-805-19-1250 |
54112-410-19-1250 | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MTMS-110-52-T-D-000-006 vs 54112-410-19-1250 |
54112-401191250LF | Board Stacking Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | MTMS-110-52-T-D-000-006 vs 54112-401191250LF |