Part Details for MTP125-1212S1 by Mintron Enterprise Co Ltd
Overview of MTP125-1212S1 by Mintron Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP125-1212S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Straight Square Pins 2.5mm 24P 6mm -40��~+105�� 3mm 2.54mm ˫�� Black Brass 2x12P 2.54mm Plugin,P=2.54mm Pin Headers ROHS | 135 |
|
$0.0585 / $0.1057 | Buy Now |