Part Details for MTP1S-E10-C by Panduit Corp
Overview of MTP1S-E10-C by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP1S-E10-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3698
|
Newark | Multiple Tie Plate, 1 Bundle, M-S Ties, Rohs Compliant: Yes |Panduit MTP1S-E10-C (Alternate Part Number: 07498358428 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$93.7500 / $116.1600 | Buy Now |
DISTI #
298-19967-ND
|
DigiKey | CABLE TIE HLDR SNGLE SCREW #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
72 In Stock |
|
$1.0990 / $1.4200 | Buy Now |
DISTI #
MTP1S-E10-C
|
Avnet Americas | Cable Accessories Multiple Tie Plate Nylon 6/6 Natural - Bag (Alt: MTP1S-E10-C) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$0.8213 | Buy Now |
DISTI #
644-MTP1S-E10-C
|
Mouser Electronics | Cable Tie Mounts Multiple Tie Plate 1 Bundle M-S Ties RoHS: Compliant | 2947 |
|
$0.9180 / $1.2900 | Buy Now |
DISTI #
70327227
|
RS | Multiple Tie Plate, 1 Bundle, M-S Ties, #10 Screw (M5) | Panduit MTP1S-E10-C RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.4200 | RFQ |
|
Bisco Industries | 244 |
|
Buy Now | ||
DISTI #
PANMTP1S-E10-C
|
Heilind Electronics | Multiple Tie Plate, 1 Bundle, M-S Ties, | Americas - 101 in Stock |
|
$0.9072 / $0.9828 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Multiple Tie Plate Nylon 6/6 Natural RoHS: Compliant |
180 Partner Stock 28700 Factory Stock |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
66757414
|
Verical | Cable Accessories Multiple Tie Plate Nylon 6/6 Natural RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 244 |
|
$3.6131 / $4.4009 | Buy Now |
DISTI #
MTP1S-E10-C
|
Avnet Americas | Cable Accessories Multiple Tie Plate Nylon 6/6 Natural - Bag (Alt: MTP1S-E10-C) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$0.8213 | Buy Now |
Part Details for MTP1S-E10-C
MTP1S-E10-C CAD Models
MTP1S-E10-C Part Data Attributes:
|
MTP1S-E10-C
Panduit Corp
Buy Now
|
Compare Parts:
MTP1S-E10-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |