Part Details for MTP75N03HDL by onsemi
Overview of MTP75N03HDL by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP75N03HDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTP75N03HDL
|
Avnet Americas | - Bulk (Alt: MTP75N03HDL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 Partner Stock |
|
RFQ | |
|
Bristol Electronics | Min Qty: 4 | 7415 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 5932 |
|
$0.3850 / $1.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 42 |
|
$0.7200 / $1.2000 | Buy Now |
|
Rochester Electronics | 75A, 25V, N-Channel Power MOSFET, TO-220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for MTP75N03HDL
MTP75N03HDL CAD Models
MTP75N03HDL Part Data Attributes
|
MTP75N03HDL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTP75N03HDL
onsemi
75A, 25V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 280 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTP75N03HDL
This table gives cross-reference parts and alternative options found for MTP75N03HDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP75N03HDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP75N03HDL | 75A, 25V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | Rochester Electronics LLC | MTP75N03HDL vs MTP75N03HDL |
MTP75N03HDL | 75A, 25V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP75N03HDL vs MTP75N03HDL |
STP80NE03L-06 | 80A, 30V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | MTP75N03HDL vs STP80NE03L-06 |