-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEPPER MOTOR CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T7698
|
Newark | Motor Drive, Dual, Full Bridge, Sop-24, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:750Ma, Output Voltage:40V, Ic Case/Package:Sop, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MTS2916A-HGC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MTS2916A-HGC1-ND
|
DigiKey | IC MTR DRV BIPOLR 4.5-5.5V 24SOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
382 In Stock |
|
$1.1750 / $1.4600 | Buy Now |
DISTI #
MTS2916A-HGC1
|
Avnet Americas | Motor Driver/Controller, DC/Stepper, 4.5 V to 5.5 V, 2 Outputs, 750 mA, 24 Pins, SOP - Rail/Tube (Alt: MTS2916A-HGC1) RoHS: Compliant Min Qty: 288 Package Multiple: 32 Lead time: 7 Weeks, 0 Days Container: Tube | 3776 |
|
$1.1000 / $1.4600 | Buy Now |
DISTI #
579-MTS2916A-HGC1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full-Bridge PWM Motor Driver RoHS: Compliant | 2809 |
|
$1.1700 / $1.4000 | Buy Now |
DISTI #
MTS2916A-HGC1
|
Microchip Technology Inc | DUAL FULL-BRIDGE PWM MOTOR DRIVER IC, Projected EOL: 2034-09-17 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$1.0600 / $1.4600 | Buy Now |
DISTI #
70388580
|
RS | Microchip MTS2916A-HGC1 Motor Driver, 750mA, 24-Pin SOP | Microchip Technology Inc. MTS2916A-HGC1 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.4100 | RFQ |
|
Future Electronics | MTS2916A Series 5.5 Surface Mount Dual Full-Bridge Motor Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4992Tube |
|
$1.1900 / $1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
352 In Stock |
|
$1.1200 / $1.3800 | Buy Now |
|
Bristol Electronics | 256 |
|
RFQ | ||
|
Ameya Holding Limited | MTS2916A Series 5.5 Surface Mount Dual Full-Bridge Motor Driver - SOIC-24 | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTS2916A-HGC1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTS2916A-HGC1
Microchip Technology Inc
STEPPER MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.697 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.518 mm |
This table gives cross-reference parts and alternative options found for MTS2916A-HGC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTS2916A-HGC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6219DS | STEPPER MOTOR CONTROLLER, 1A, PDSO24, LEAD FREE, SOP-24 | STMicroelectronics | MTS2916A-HGC1 vs E-L6219DS |
MTS62C19A-HS105 | STEPPER MOTOR CONTROLLER | Microchip Technology Inc | MTS2916A-HGC1 vs MTS62C19A-HS105 |
L6219DS | Stepper Motor Driver | STMicroelectronics | MTS2916A-HGC1 vs L6219DS |
MTS62C19A-LS105 | STEPPER MOTOR CONTROLLER | Microchip Technology Inc | MTS2916A-HGC1 vs MTS62C19A-LS105 |
E-L6219DS013TR | Stepper Motor Driver | STMicroelectronics | MTS2916A-HGC1 vs E-L6219DS013TR |
E-L6219DSATR | Stepper Motor Driver, Injection control | STMicroelectronics | MTS2916A-HGC1 vs E-L6219DSATR |