Part Details for MTS360G2-1A-C0000-ERA360-05K by Amphenol Corporation
Overview of MTS360G2-1A-C0000-ERA360-05K by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MTS360G2-1A-C0000-ERA360-05K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTS360G2-1A-C0000-
|
Avnet Americas | Rotary Position Sensor Analog Output 5V 8-Pin Emboss T/R - Bulk (Alt: MTS360G2-1A-C0000-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19 |
|
RFQ | |
DISTI #
MTS360G2-1A-C0000-
|
Avnet Americas | Rotary Position Sensor Analog Output 5V 8-Pin Emboss T/R - Bulk (Alt: MTS360G2-1A-C0000-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19 |
|
RFQ | |
DISTI #
MTS360G2-1A-C0000-
|
Avnet Americas | Rotary Position Sensor Analog Output 5V 8-Pin Emboss T/R - Bulk (Alt: MTS360G2-1A-C0000-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19 |
|
RFQ |
Part Details for MTS360G2-1A-C0000-ERA360-05K
MTS360G2-1A-C0000-ERA360-05K CAD Models
MTS360G2-1A-C0000-ERA360-05K Part Data Attributes
|
MTS360G2-1A-C0000-ERA360-05K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MTS360G2-1A-C0000-ERA360-05K
Amphenol Corporation
Hall Effect Sensor, 360deg Max, Rectangular, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | IP50 | |
Body Breadth | 17.6 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 18 mm | |
Linearity (%) | 1 % | |
Measurement Range-Max (deg) | 360 deg | |
Operating Current-Max | 8.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V |