-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTSM1200MT2-BKCT-ND
|
DigiKey | 1200NM PLCC2 BLACK FACED FLAT LE Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6750 / $16.8500 | Buy Now |
DISTI #
193-MTSM1200MT2-BK
|
Mouser Electronics | Infrared Emitters SWIR Emitter 1200nm RoHS: Compliant | 179 |
|
$10.1800 / $16.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTSM1200MT2-BK
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTSM1200MT2-BK
Marktech Optoelectronics
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-09-18 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4.6 mW | |
Peak Wavelength | 1200 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 63 m | |
Surface Mount | YES | |
Viewing Angle | 110 deg |