Part Details for MTSM5010-199-IR by Marktech Optoelectronics
Overview of MTSM5010-199-IR by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MTSM5010-199-IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1342-ND
|
DigiKey | SWIR EMITTER 1050NM 1206 SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5803 / $11.2500 | Buy Now |
DISTI #
193-MTSM5010-199-IR
|
Mouser Electronics | Infrared Emitters SWIR Emitter 1050nm RoHS: Compliant | 535 |
|
$5.5800 / $13.5000 | Buy Now |
Part Details for MTSM5010-199-IR
MTSM5010-199-IR CAD Models
MTSM5010-199-IR Part Data Attributes:
|
MTSM5010-199-IR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTSM5010-199-IR
Marktech Optoelectronics
Infrared LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.35 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TAPE | |
Peak Wavelength | 1050 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | YES |