Part Details for MTSM5116MT2-BK by Marktech Optoelectronics
Overview of MTSM5116MT2-BK by Marktech Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSM5116MT2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTSM5116MT2-BKCT-ND
|
DigiKey | 1650NM PLCC2 BLACK FACED FLAT LE Min Qty: 200 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6750 | Buy Now |
DISTI #
193-MTSM5116MT2-BK
|
Mouser Electronics | Infrared Emitters SWIR Emitter 1650nm RoHS: Compliant | 75 |
|
$9.8000 / $16.8500 | Buy Now |
Part Details for MTSM5116MT2-BK
MTSM5116MT2-BK CAD Models
MTSM5116MT2-BK Part Data Attributes
|
MTSM5116MT2-BK
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTSM5116MT2-BK
Marktech Optoelectronics
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-09-19 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 0.85 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1.9 mW | |
Peak Wavelength | 1650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 115 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |