Part Details for MTSMC-MNG2.R1 by Multi-Tech Systems Inc
Overview of MTSMC-MNG2.R1 by Multi-Tech Systems Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSMC-MNG2.R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591-MTSMC-MNG2.R1-ND
|
DigiKey | RF TXRX MODULE CELL/NAV U.FL TH Min Qty: 1 Lead time: 12 Weeks Container: Box |
179 In Stock |
|
$104.0200 | Buy Now |
DISTI #
MTSMC-MNG2.R1
|
Avnet Americas | LTE Cat M1/NB/2G Embedded Modem with GNSS Single 375Kbps 3.3V to 5V Serial Interface - Trays (Alt: MTSMC-MNG2.R1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$97.9000 | Buy Now |
|
Future Electronics | LTE Cat M1/NB/2G Embedded Cellular Modem/Serial w/GNSS (Global) RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$106.5600 | Buy Now |
|
Symmetry Electronics | Embedded LTE Cat M1/NB-IoT/2G Modem/Serial w/GNSS (50 Pk) Min Qty: 1 | 0 |
|
$99.1900 | Buy Now |