Part Details for MTSS156-6-C by Pancon Corporation
Overview of MTSS156-6-C by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTSS156-6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Header - Wire-Board - Mas-Con - Male - 6 Pins - 3.96mm Pitch - Unbreakable - With Locking - With Polarization - THT Mounting. RoHS: Compliant |
4550 In Stock |
|
$0.3180 / $0.4330 | Buy Now |
DISTI #
62451675
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2136 | Americas - 4500 |
|
$0.4536 / $0.5599 | Buy Now |
DISTI #
MTSS156-6-C
|
TME | Socket, wire-board, male, PIN: 6, 3.96mm, THT, MAS-CON, tinned Min Qty: 1 | 718 |
|
$0.3370 / $0.8350 | Buy Now |
DISTI #
COIDC8344
|
Rutronik | 06P HEADER STRAIGHT 3,96MM RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Bulk |
Stock DE - 0 Stock HK - 0 Stock US - 3000 Stock SG - 0 |
|
$0.2980 | Buy Now |
|
Master Electronics | Header - Wire-Board - Mas-Con - Male - 6 Pins - 3.96mm Pitch - Unbreakable - With Locking - With Polarization - THT Mounting. RoHS: Compliant |
4550 In Stock |
|
$0.3180 / $0.4330 | Buy Now |
Part Details for MTSS156-6-C
MTSS156-6-C CAD Models
MTSS156-6-C Part Data Attributes
|
MTSS156-6-C
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
MTSS156-6-C
Pancon Corporation
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PANCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |