Part Details for MTSW-103-28-G-S-620 by Samtec Inc
Overview of MTSW-103-28-G-S-620 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-103-28-G-S-620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTSW-103-28-G-S-620-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7900 | Buy Now |
DISTI #
MTSW-103-28-G-S-62
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-103-28-G-S-62) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1680 Factory Stock |
|
$0.2800 / $0.6900 | Buy Now |
DISTI #
200-MTSW10328GS620
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.1440 / $0.6900 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1400 / $0.6900 | Buy Now |
DISTI #
MTSW-103-28-G-S-62
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-103-28-G-S-62) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1680 Factory Stock |
|
$0.2800 / $0.6900 | Buy Now |
DISTI #
MTSW-103-28-G-S-62
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-103-28-G-S-62) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1680 Factory Stock |
|
$0.2800 / $0.6900 | Buy Now |
DISTI #
000000000000135077
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 1680 |
|
$0.2500 / $0.6900 | Buy Now |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1400 / $0.6900 | Buy Now |
DISTI #
5cd907e2cd7c1c4c385d8490
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1680 |
|
$0.1400 / $0.6900 | Buy Now |
Part Details for MTSW-103-28-G-S-620
MTSW-103-28-G-S-620 CAD Models
MTSW-103-28-G-S-620 Part Data Attributes
|
MTSW-103-28-G-S-620
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-103-28-G-S-620
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MTSW-103-28-G-S-620
This table gives cross-reference parts and alternative options found for MTSW-103-28-G-S-620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-103-28-G-S-620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311RTBAT03LF | Board Connector | Amphenol FCi | MTSW-103-28-G-S-620 vs 77311RTBAT03LF |
77311R5AJT03LF | Board Connector | Amphenol FCi | MTSW-103-28-G-S-620 vs 77311R5AJT03LF |
77311RSAJT03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | MTSW-103-28-G-S-620 vs 77311RSAJT03LF |
77311RGAMT03LF | Board Connector | Amphenol FCi | MTSW-103-28-G-S-620 vs 77311RGAMT03LF |
77311RSBGT03LF | Board Connector | Amphenol FCi | MTSW-103-28-G-S-620 vs 77311RSBGT03LF |
77311RGAJT03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | MTSW-103-28-G-S-620 vs 77311RGAJT03LF |
77311R4BAT03LF | Board Connector | Amphenol FCi | MTSW-103-28-G-S-620 vs 77311R4BAT03LF |
77311RTAST03LF | Board Connector | Amphenol FCi | MTSW-103-28-G-S-620 vs 77311RTAST03LF |
77311RTAJT03LF | Board Connector | Amphenol FCi | MTSW-103-28-G-S-620 vs 77311RTAJT03LF |
77311R1ALT03LF | Board Connector | Amphenol FCi | MTSW-103-28-G-S-620 vs 77311R1ALT03LF |