Datasheets
MTSW-107-07-G-Q-205 by: Samtec Inc

Board Stacking Connector,

Part Details for MTSW-107-07-G-Q-205 by Samtec Inc

Overview of MTSW-107-07-G-Q-205 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-107-07-G-Q-205

Part # Distributor Description Stock Price Buy
DISTI # MTSW-107-07-G-Q-205-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MTSW-107-07-G-Q-20
Avnet Americas Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-107-07-G-Q-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $2.4000
  • 25 $1.7400
  • 100 $1.3000
  • 1,000 $1.2500
  • 1,786 $1.1000
  • 3,571 $0.9820
  • 10,000 $0.9600
  • 17,857 $0.8380
$0.8380 / $2.4000 Buy Now
DISTI # MTSW-107-07-G-Q-20
Avnet Americas Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-107-07-G-Q-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # MTSW-107-07-G-Q-20
Avnet Americas Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-107-07-G-Q-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000002222260
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $2.4000
  • 25 $1.7400
  • 100 $1.3000
  • 1,000 $1.2500
  • 1,786 $1.1000
  • 3,571 $0.9820
  • 10,000 $0.9600
  • 17,857 $0.8380
$0.8380 / $2.4000 Buy Now

Part Details for MTSW-107-07-G-Q-205

MTSW-107-07-G-Q-205 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-107-07-G-Q-205 Part Data Attributes

MTSW-107-07-G-Q-205 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-107-07-G-Q-205 Samtec Inc Board Stacking Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.3 inch
Body Depth 0.1 inch
Body Length 0.7 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.2 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-107-07-G-Q-205 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-107-07-G-Q-205 by Samtec Inc

  • Please alert me when MTSW-107-07-G-Q-205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-107-07-G-Q-205 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-107-07-G-Q-205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-107-07-G-Q-205 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-107-07-G-Q-205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-107-07-G-Q-205 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: