Part Details for MTV1-10SS-01 by ITT Interconnect Solutions
Overview of MTV1-10SS-01 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTV1-10SS-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6417
|
Newark | Micros |Itt Cannon MTV1-10SS-01 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1300 / $71.7300 | Buy Now |
DISTI #
MTV1-10SS-01-ND
|
DigiKey | CONN 10POS SOLDER 24-32AWG GOLD Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.9624 | Buy Now |
DISTI #
MTV1-10SS-01
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder Cup ST Cable Mount - Bulk (Alt: MTV1-10SS-01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3250 / $87.8750 | Buy Now |
DISTI #
965-MTV1-10SS-01
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$65.7100 / $71.9500 | Order Now |
DISTI #
ITTMTV1-10SS-01
|
Heilind Electronics | MTV1-10SS-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.1900 / $110.2700 | Buy Now |
DISTI #
MTV1-10SS-01
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder Cup ST Cable Mount - Bulk (Alt: MTV1-10SS-01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3250 / $87.8750 | Buy Now |
DISTI #
MTV1-10SS-01
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder Cup ST Cable Mount - Bulk (Alt: MTV1-10SS-01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3250 / $87.8750 | Buy Now |
DISTI #
ITTMTV1-10SS-01
|
Interstate Connecting Components | MTV1-10SS-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.1900 / $110.2700 | Buy Now |