Part Details for MU044402-2 by DB Unlimited
Overview of MU044402-2 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU044402-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-MU044402-2
|
Mouser Electronics | Microphones Unidirctnl Electret Condenser Microphone RoHS: Compliant | 39 |
|
$1.1000 / $1.9400 | Buy Now |
DISTI #
V36:1790_17076100
|
Arrow Electronics | Mic Unidirectional 2200Ohm -44dB 2V Round Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1605 | Americas - 35 |
|
$1.3500 / $2.0300 | Buy Now |
DISTI #
25715687
|
Verical | Mic Unidirectional 2200Ohm -44dB 2V Round Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1605 | Americas - 35 |
|
$1.3500 / $2.0300 | Buy Now |
|
Symmetry Electronics | Unidirectional Electret Condenser Microphone Min Qty: 1 | 0 |
|
$1.0700 / $1.8000 | Buy Now |
Part Details for MU044402-2
MU044402-2 CAD Models
MU044402-2 Part Data Attributes:
|
MU044402-2
DB Unlimited
Buy Now
|
Compare Parts:
MU044402-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |