Part Details for MU064402-2 by DB Unlimited
Overview of MU064402-2 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU064402-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-MU064402-2
|
Mouser Electronics | Microphones Unidirctnl Electret Condenser Microphone RoHS: Compliant | 545 |
|
$0.9640 / $1.8000 | Buy Now |
DISTI #
V99:2348_17075803
|
Arrow Electronics | Mic Unidirectional 2200Ohm -44dB 2V Round Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 173 |
|
$1.2700 / $1.9000 | Buy Now |
DISTI #
V36:1790_17075803
|
Arrow Electronics | Mic Unidirectional 2200Ohm -44dB 2V Round Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1605 | Americas - 159 |
|
$0.9064 / $1.9000 | Buy Now |
DISTI #
25902520
|
Verical | Mic Unidirectional 2200Ohm -44dB 2V Round Pin RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1447 | Americas - 173 |
|
$1.2700 / $1.5200 | Buy Now |
DISTI #
25715632
|
Verical | Mic Unidirectional 2200Ohm -44dB 2V Round Pin RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1605 | Americas - 159 |
|
$1.2700 / $1.9000 | Buy Now |
|
Symmetry Electronics | Unidirectional Electret Condenser Microphone Min Qty: 1 | 0 |
|
$1.6800 | Buy Now |
Part Details for MU064402-2
MU064402-2 CAD Models
MU064402-2 Part Data Attributes:
|
MU064402-2
DB Unlimited
Buy Now
|
Compare Parts:
MU064402-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |