Part Details for MU1005-121Y by Bourns Inc
Overview of MU1005-121Y by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU1005-121Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6283
|
Newark | Chip Bead, ferrite |Bourns MU1005-121Y Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
118-MU1005-121YCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8491 In Stock |
|
$0.0341 / $0.1100 | Buy Now |
DISTI #
MU1005-121Y
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 100 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MU1005-121Y) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0388 | Buy Now |
DISTI #
652-MU1005-121Y
|
Mouser Electronics | Ferrite Beads 120 Ohm 25% High Impedance RoHS: Compliant | 15499 |
|
$0.0340 / $0.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0347 / $0.0414 | Buy Now |
DISTI #
MU1005-121Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 100mA, 0402, R: 300mΩ, ±25% Min Qty: 10000 | 0 |
|
$0.0500 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0347 / $0.0414 | Buy Now |
Part Details for MU1005-121Y
MU1005-121Y CAD Models
MU1005-121Y Part Data Attributes
|
MU1005-121Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MU1005-121Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for MU1005-121Y
This table gives cross-reference parts and alternative options found for MU1005-121Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MU1005-121Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18RK221SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | MU1005-121Y vs BLM18RK221SN1 |