Part Details for MU18-250DFX by 3M Interconnect
Overview of MU18-250DFX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU18-250DFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5987
|
Newark | Terminal, Female Disconnect, 0.25", Crimp, Product Range:Scotchlok Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awgrohs Compliant: Yes |3M MU18-250DFX Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$83.3400 | Buy Now |
DISTI #
517-MU18-250DFX
|
Mouser Electronics | Terminals F/M DSCNT NON-INS BTL 71F-250-32 RoHS: Compliant | 90 |
|
$0.5580 / $1.3300 | Buy Now |
DISTI #
MMM7010304199
|
Heilind Electronics | 7010304199 80611464340 FM DISC NON-INS BTL | Americas - 0 in Stock |
|
$0.7040 / $0.7627 | Buy Now |