Part Details for MU18-250DMK by 3M Interconnect
Overview of MU18-250DMK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU18-250DMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
920042-07-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
277 In Stock |
|
$0.2026 / $0.4700 | Buy Now |
DISTI #
517-MU18-250DMK
|
Mouser Electronics | Terminals B-35-102K 71M-250-32 99423 RoHS: Compliant | 0 |
|
$0.1550 / $0.4700 | Order Now |
DISTI #
MMM7100164180
|
Heilind Electronics | 7100164180 80610064653 B-35-102K 71M-250-32 99423 | Americas - 0 in Stock |
|
$0.1929 / $0.2090 | Buy Now |
DISTI #
51642494
|
Verical | Quick Disconnect Terminal 18-22AWG ETP Copper M 18.54mm Tin Scotchlok? Case Min Qty: 849 Package Multiple: 849 Date Code: 1131 | Americas - 849 |
|
$0.2193 / $0.2548 | Buy Now |
Part Details for MU18-250DMK
MU18-250DMK CAD Models
MU18-250DMK Part Data Attributes
|
MU18-250DMK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MU18-250DMK
3M Interconnect
NON-INSULATED BUTTED SEAM MALE DISCONNECT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |