Part Details for MU18-250DMX by 3M Interconnect
Overview of MU18-250DMX by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MU18-250DMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M2772
|
Newark | Terminal, Male Disconnect, 0.25", Crimp, Product Range:Scotchlok Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |3M MU18-250DMX RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 9 |
|
$13.8200 | Buy Now |
DISTI #
7010351309
|
Avnet Americas | 80611466568 MU18-250DMX MALE DISCONNECT NON-INSULATED BOTTLE - Bulk (Alt: 7010351309) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MU18-250DMX
|
Mouser Electronics | Terminals M/ DISCNNCT NON-INS BTL 71M-250-32 RoHS: Compliant | 0 |
|
$0.4190 / $0.9300 | Order Now |
DISTI #
19266392
|
Verical | Disconnect Terminal 18-22AWG M 18.54mm Bottle RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 9 |
|
$18.3751 / $19.0377 | Buy Now |
Part Details for MU18-250DMX
MU18-250DMX CAD Models
MU18-250DMX Part Data Attributes
|
MU18-250DMX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MU18-250DMX
3M Interconnect
Male Disconnect Solderless Terminal; Wire Size (AWG):22-18; Tab Width:0.250"; Insulator Color:Red; Approval Bodies:UL, CSA; Body Material:ETP Copper; Body Plating:Tin; Features:Non Insulated , butted seam; Pack Quantity:100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |