-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7484
|
Newark | Digital Transistor, 50V, 0.1A |Onsemi MUN5113T1G Min Qty: 19090 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
49X8873
|
Newark | Brt Transistor, 50V, 47K/47Kohm, Sc-70-3, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:47Kohm Rohs Compliant: Yes |Onsemi MUN5113T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 120765 |
|
$0.0224 / $0.0263 | Buy Now |
|
Wuhan P&S | Min Qty: 1 | 36000 |
|
$0.0186 / $0.0384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUN5113T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5113T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for MUN5113T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5113T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5114T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5113T1G vs MUN5114T1 |
MUN5113T3G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 10000-REEL | onsemi | MUN5113T1G vs MUN5113T3G |
MUN5114T1G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MUN5113T1G vs MUN5114T1G |
MUN5133T1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | onsemi | MUN5113T1G vs MUN5133T1 |
MUN5113T3 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3PIN | onsemi | MUN5113T1G vs MUN5113T3 |