Part Details for MUN5137DW1T1G by onsemi
Overview of MUN5137DW1T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MUN5137DW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8887
|
Newark | Brt Transistor, 50V, 47K/22K, Sot-363-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi MUN5137DW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
42K1567
|
Newark | Brt Transistor, 50V, 47K/22K, Sot-363-6, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi MUN5137DW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
2832-MUN5137DW1T1GTR-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.25W SC88 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
488-MUN5137DW1T1GCT-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.25W SC88 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0315 / $0.3200 | Buy Now |
DISTI #
MUN5137DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5137DW1T1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
MUN5137DW1T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MUN5137DW1T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 2900 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now |
DISTI #
863-MUN5137DW1T1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT Dual PNP RoHS: Compliant | 14399 |
|
$0.0310 / $0.3300 | Buy Now |
|
Rochester Electronics | MUN5137DW1 - Dual PNP Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 2900 |
|
$0.0298 / $0.0350 | Buy Now |
|
Flip Electronics | Stock, ship today | 36000 |
|
$0.0160 | RFQ |
Part Details for MUN5137DW1T1G
MUN5137DW1T1G CAD Models
MUN5137DW1T1G Part Data Attributes:
|
MUN5137DW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUN5137DW1T1G
onsemi
Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 419B-02, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.15 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.385 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MUN5137DW1T1G
This table gives cross-reference parts and alternative options found for MUN5137DW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5137DW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN5137DW1T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN, BIP General Purpose Small Signal | onsemi | MUN5137DW1T1G vs MUN5137DW1T1 |