-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MUR120CT-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
5000 In Stock |
|
$0.0415 / $0.3500 | Buy Now |
DISTI #
637-MUR120
|
Mouser Electronics | Rectifiers Diode, Superfast, DO-41, 200V, 1A, 175C RoHS: Compliant | 13475 |
|
$0.0600 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Diode - Superfast - DO-41 - 200V - 1A - 25ns RoHS: Compliant | 10000 Factory Stock |
|
$0.0367 / $0.0461 | Buy Now |
DISTI #
MUR120-DIO
|
TME | Diode: rectifying, THT, 200V, 1A, Ammo Pack, Ifsm: 32A, DO41, Ir: 5uA Min Qty: 10 | 7390 |
|
$0.0483 / $0.0834 | Buy Now |
|
Master Electronics | Diode - Superfast - DO-41 - 200V - 1A - 25ns RoHS: Compliant | 10000 Factory Stock |
|
$0.0367 / $0.0461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR120
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MUR120
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4935TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | MUR120 vs 1N4935TR |
1N5615GP-E3/56 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | MUR120 vs 1N5615GP-E3/56 |
MUR120/54 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | MUR120 vs MUR120/54 |
1N5615GP-E3/4E | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | MUR120 vs 1N5615GP-E3/4E |
UF4003GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Diotec Semiconductor AG | MUR120 vs UF4003GP |
BYW27-200TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Fagor Electrónica | MUR120 vs BYW27-200TR |
1N5615GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, PLASTIC PACKAGE-2 | General Instrument Corp | MUR120 vs 1N5615GP |