Part Details for MUR1560 by Suzhou Good-Ark Electronics Co Ltd
Overview of MUR1560 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR1560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-MUR1560-ND
|
DigiKey | RECTIFIER, ULTRA-FAST/HIGH EFFIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1292 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
|
Win Source Electronics | RECTIFIER, ULTRA-FAST/HIGH EFFIC / Diode 600 V 15A Through Hole TO-220AC | 24578 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for MUR1560
MUR1560 CAD Models
MUR1560 Part Data Attributes
|
MUR1560
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR1560
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE- 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE- 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUR1560
This table gives cross-reference parts and alternative options found for MUR1560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1560 | Rectifier Diode, | Surge Components Inc | MUR1560 vs MUR1560 |
SUR81560G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 600 V, TO-220AC 2 LEAD, 50-TUBE, Automotive Qualified | onsemi | MUR1560 vs SUR81560G |
MUR1560-BP | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | MUR1560 vs MUR1560-BP |
MUR1560 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | MUR1560 vs MUR1560 |
MUR1560G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 15 A, 600 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MUR1560 vs MUR1560G |