-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 20 A, 200 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3770
|
Newark | Rectifier, 20A, 200V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Max:250A, Rohs Compliant: Yes |Onsemi MUR2020RG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$1.2100 / $2.3300 | Buy Now |
DISTI #
42K1613
|
Newark | Fast Diode, 20A, 200V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):20A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Max:250A Rohs Compliant: Yes |Onsemi MUR2020RG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
MUR2020RGOS-ND
|
DigiKey | DIODE GEN PURP 200V 20A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4811 In Stock |
|
$0.8696 / $2.0700 | Buy Now |
DISTI #
MUR2020RG
|
Avnet Americas | Diode Switching 200V 20A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR2020RG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 32 |
|
$0.8627 / $1.0296 | Buy Now |
DISTI #
863-MUR2020RG
|
Mouser Electronics | Rectifiers 200V 20A UltraFast RoHS: Compliant | 3990 |
|
$0.8990 / $1.6000 | Buy Now |
DISTI #
A03:0893_00293755
|
Arrow Electronics | Rectifier Diode Switching 200V 20A 95ns 2-Pin(2+Tab) TO-220AC Tube Min Qty: 750 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2410 | Asia - 750 |
|
$0.8445 / $0.9490 | Buy Now |
DISTI #
E02:0323_00293755
|
Arrow Electronics | Rectifier Diode Switching 200V 20A 95ns 2-Pin(2+Tab) TO-220AC Tube Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2409 | Europe - 650 |
|
$0.8605 / $1.4125 | Buy Now |
DISTI #
70099651
|
RS | Diode, Rectifier, Ultrafast, Vr 200V, If 20A, Pkg TO-220,Config Common Cathode, Dual | ON Semiconductor MUR2020RG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.1000 | RFQ |
|
Future Electronics | MUR Series 20 A 200 V 95 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8750 / $1.0900 | Buy Now |
|
Future Electronics | MUR Series 20 A 200 V 95 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8750 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR2020RG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR2020RG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 20 A, 200 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |