Part Details for MUR2X100A04 by GeneSic Semiconductor Inc
Overview of MUR2X100A04 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR2X100A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1242-1313-ND
|
DigiKey | DIODE MODULE GP 400V 100A SOT227 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12 In Stock |
|
$39.1802 / $52.2000 | Buy Now |
DISTI #
905-MUR2X100A04
|
Mouser Electronics | Discrete Semiconductor Modules 400V 200A Fwd Super Fast Recovery RoHS: Compliant | 0 |
|
$46.9800 | Order Now |
|
NAC | 400V 200A SOT-227 Silicon Rectifier Module - Super Fast Recovery (Standard Configuration) RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$27.9100 / $32.2000 | Buy Now |