Part Details for MUR2X100A06 by GeneSic Semiconductor Inc
Overview of MUR2X100A06 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR2X100A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5585
|
Newark | 600V 200A Sot-227 Silicon Rectifier Module - Super Fast Recovery (Standard Configuration)/Bulk |Genesic Semiconductor MUR2X100A06 Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 | Buy Now |
DISTI #
MUR2X100A06-ND
|
DigiKey | DIODE MODULE GP 600V 100A SOT227 Min Qty: 156 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1801 | Buy Now |
DISTI #
905-MUR2X100A06
|
Mouser Electronics | Discrete Semiconductor Modules 600V 200A Fwd Super Fast Recovery RoHS: Compliant | 0 |
|
$46.9800 | Order Now |
|
NAC | 600V 200A SOT-227 Silicon Rectifier Module - Super Fast Recovery (Standard Configuration) RoHS: Compliant Min Qty: 52 Package Multiple: 52 | 0 |
|
$29.5000 / $34.0300 | Buy Now |