Part Details for MUR30020CTR by GeneSic Semiconductor Inc
Overview of MUR30020CTR by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MUR30020CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9843
|
Newark | Fast Recovery Diode, 200V, 300A, Twin Tower, Repetitive Peak Reverse Voltage:200V, Average Forward Current:100A, Forward Voltage Max:1.3V, Diode Module Configuration:Dual Common Cathode, Diode Case Style:Module, No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor MUR30020CTR Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.4600 | Buy Now |
DISTI #
MUR30020CTRGN-ND
|
DigiKey | DIODE MODULE GP 200V 150A 2TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.7424 | Buy Now |
DISTI #
905-MUR30020CTR
|
Mouser Electronics | Discrete Semiconductor Modules SI S-FST RECOV 2TWR 50-600V300A200P/141R RoHS: Compliant | 0 |
|
$118.4100 | Order Now |
|
NAC | 200V 300A Twin Tower Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$82.0900 / $94.7200 | Buy Now |
Part Details for MUR30020CTR
MUR30020CTR CAD Models
MUR30020CTR Part Data Attributes:
|
MUR30020CTR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MUR30020CTR
GeneSic Semiconductor Inc
200V 300A Silicon Super Fast Recovery Rectifier in Twin Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 2750 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |