-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 600 V, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4706
|
Newark | Fast Recovery Diode, 30A, 600V, To-247, Repetitive Peak Reverse Voltage:600V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.7V, Reverse Recovery Time:60Ns, Forward Surge Current:150A Rohs Compliant: Yes |Onsemi MUR3060WTG Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
47AC9529
|
Newark | Diode, Rectif, 15Ax2, 600V, To-247, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:60Ns, Forward Surge Currentrohs Compliant: Yes |Onsemi MUR3060WTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.9500 | Buy Now |
DISTI #
MUR3060WTG
|
Avnet Americas | Diode Switching 600V 30A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MUR3060WTG) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Container: Tube | 20 |
|
RFQ | |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 15A, 600V V(RRM), SILICON, TO-247 | 2 |
|
$2.9850 / $4.4775 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 15A, 600V V(RRM), SILICON, TO-247 | 67 |
|
$2.9850 / $4.4775 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V, TO-247 RoHS: Compliant Status: Obsolete Min Qty: 1 | 95 |
|
$1.9900 / $2.3400 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 600V 15A TO247 | 18300 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 90 |
|
$1.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR3060WTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR3060WTG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 600 V, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | CASE 340L-02, TO-247PSI, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MUR3060WTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3060WTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR3060WT-PBF | Rectifier Diode | Digitron Semiconductors | MUR3060WTG vs MUR3060WT-PBF |
MUR3060WTHR | Rectifier Diode | Digitron Semiconductors | MUR3060WTG vs MUR3060WTHR |
MUR3060WT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 600 V, TO-247, 30-TUBE | onsemi | MUR3060WTG vs MUR3060WT |